HD1-6402R/883
Manufacturer:Renesas Electronics
Product Category:
Drivers & Interfaces, UART Interfaces
Avnet Manufacturer Part #: HD1-6402R/883
Secondary Manufacturer Part#: HD1-6402R/883
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin-Lead | ||
| 125 KBd | ||
| Through Hole | ||
| 1 | ||
| 2 mA | ||
| 3.3 V | ||
| -55 to 125 °C | ||
| 40CDIP | ||
| 40 | ||
| 53.24 x 15.75 x 3.94 mm | ||
| Military | ||
| CDIP | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390010 |
| Schedule B: | 8542390010 |