PDP SEO Portlet

HC9P5504B-5ZX96

SLIC 65dB 40mA 5V/12V/-48V 24-Pin SOIC W T/R

Manufacturer:Renesas Electronics
Product Category: Drivers & Interfaces, SLICs
Avnet Manufacturer Part #: HC9P5504B-5ZX96
Secondary Manufacturer Part#: HC9P5504B-5ZX96
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SLIC incorporates many of the BORSHT functions on a single IC chip. This includes DC battery feed, a ring relay driver, supervisory and hybrid functions. This device is designed to maintain transmission performance in the presence of externally induced longitudinal currents. Using the unique Intersil dielectric isolation process, the SLIC can operate directly with a wide range of station battery voltages. The SLIC also provides selective denial of power. If the PBX system becomes overloaded during an emergency, the SLIC will provide system protection by denying power to selected subscriber loops. The SLIC is ideally suited for the design of new digital PBX systems by eliminating bulky hybrid transformers.

  • Pin for Pin Replacement for the HC-5504
  • Capable of 5V or 12V (VB+) Operation
  • Monolithic Integrated Device
  • DI High Voltage Process
  • Compatible With Worldwide PBX Performance Requirements
  • Controlled Supply of Battery Feed Current for Short Loops (41mA)
  • Internal Ring Relay Driver
  • Allows Interfacing With Negative Superimposed Ringing Systems
  • Low Power Consumption During Standby
  • Switch Hook Ground Key and Ring Trip Detection Functions
  • Selective Denial of Power to Subscriber Loops
  • Pb-free Available

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
65 dB
40 mA
260
13.2|-58 V
4.75|-42 V
Surface Mount
MSL 3 - 168 hours
Yes
Yes
0 to 75 °C
24SOIC W
24
No
15.6 x 7.6 x 2.35 mm
SOIC W
5|12|-48 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: