HA9P5320-5Z
Sample and Hold 1-CH 1.5us 16-Pin SOIC W
- RoHS 10 Compliant
- Tariff Charges
The HA-5320 was designed for use in precision, high speed data acquisition systems. The circuit consists of an input transconductance amplifier capable of providing large amounts of charging current, a low leakage analog switch, and an output integrating amplifier. The analog switch sees virtual ground as its load; therefore, charge injection on the hold capacitor is constant over the entire input/output voltage range. The pedestal voltage resulting from this charge injection can be adjusted to zero by use of the offset adjust inputs. The device includes a hold capacitor. However, if improved droop rate is required at the expense of acquisition time, additional hold capacitance may be added externally.
- Gain, DC : 2 x 106 V/V
- Acquisition Time : 1.0µs (0.01%)
- Aperture Time : 25ns
- Hold Step Error (See Glossary) : 5mV
- Internal Hold Capacitor
- Fully Differential Input
- TTL Compatible
- Pb-Free Available (RoHS Compliant)
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
1.5 us | ||
WSOIC | ||
Matte Tin | ||
260 | ||
Surface Mount | ||
MSL 3 - 168 hours | ||
16 | ||
1 | ||
3.3 V | ||
0 to 75 °C | ||
75 °C | ||
0 °C | ||
16SOIC W | ||
16 | ||
Dual Supply | ||
10.5 x 7.6 x 2.35 mm | ||
No | ||
Commercial | ||
SOIC W |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | NO RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8542330001 |
Schedule B: | 8542330000 |