PDP SEO Portlet

HA9P5127-5ZX96

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: HA9P5127-5ZX96
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8 Pins
1 Channel
Precision
80 nA
null
30 µV
10V to 30V, ± 5V to ± 15V
0 °C
Surface Mount
null
null
SOIC N
75 °C
8.5 MHz
10 V/µs

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 36 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0
SubTotal:
$0.00