PDP SEO Portlet

HA9P5127-5Z

Operational Amplifier, 1 Channels, 8.5 MHz, 10 V/µs, ± 5V to ± 15V, SOIC, 8 Pins

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: HA9P5127-5Z
Secondary Manufacturer Part#: HA9P5127-5Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HA-5127 monolithic operational amplifier features an unparalleled combination of precision DC and wideband high speed characteristics. Utilizing the Intersil D. I. technology and advanced processing techniques, this unique design unites low noise (3nV/vHz) precision instrumentation performance with high speed (10V/µs) wideband capability. This amplifier’s impressive list of features include low VOS (10µV), wide unity gain-bandwidth (8.5MHz), high open loop gain (1800V/mV), and high CMRR (126dB). Additionally, this flexible device operates over a wide supply range (±5V to ±15V) while consuming only 140mW of power. Using the HA-5127 allows designers to minimize errors while maximizing speed and bandwidth. This device is ideally suited for low level transducer signal amplifier circuits. Other applications which can utilize the HA-5127’s qualities include instrumentation amplifiers, pulse amplifiers, audio preamplifiers, and signal conditioning circuits. This device can easily be used as a design enhancement by directly replacing the 725, OP25, OP06, OP07, OP27 and OP37.

  • Low VOS (10µV), wide unity gain-bandwidth (8.5MHz), high open loop gain (1800V/mV), high CMRR(126dB)
  • Ideally suited for low level transducer signal amplifier circuits

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
0.08@?15V uA
0.03@?15 mV
100 dB
Surface Mount
MSL 1 - Unlimited
1
±15|±5|±9|±12 V
0 to 75 °C
8SOIC N
8
Dual
5 x 4 x 1.5 mm
No
No
Commercial
SOIC N
10V to 30V, ± 5V to ± 15V
General Purpose Amplifier
8.5 MHz
10@±15V V/us
123.52 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1960  Mult:980  
USD $: