PDP SEO Portlet

HA9P5002-9Z

Video Amplifier, Buffer Amplifier, 1 Amplifiers, 110 MHz, 1.3 V/ns, -40 °C, 85 °C

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: HA9P5002-9Z
Secondary Manufacturer Part#: HA9P5002-9Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

HA9P5002-9Z is a monolithic, wideband, high slew rate, high output current, buffer amplifier. Utilizing the advantages of the Intersil D. I. technologies, this current buffer offers 1300V/µs slew rate with 110MHz of bandwidth. The ±200mA output current capability is enhanced by a 3ohm output impedance. This monolithic device will replace the hybrid LH0002 with corresponding performance increases. This characteristics range from the 3000Kohm input impedance to the increased output voltage swing. It will provide many present hybrid users with a higher degree of reliability and at the same time increase overall circuit performance. It is used in applications such as line driver, data acquisition, 110MHz buffer, radar cable driver, high power current booster, high power current source, sample and holds, video products.

  • Voltage gain is 0.995
  • Monolithic construction, offset voltage is 5mV typ at (VSUPPLY = ±12V to ±15V)
  • Input bias current is 2µA typical at (VSUPPLY = ±12V to ±15V)
  • Input Noise Voltage is 18µVP-P typical at (VSUPPLY = ±12V to ±15V)
  • Settling time is 50ns typical at (VSUPPLY = ±12V to ±15V)
  • Supply current is 8.3mA typical at (VSUPPLY = ±12V to ±15V)
  • Power supply rejection ratio is 64dB typical at (VSUPPLY = ±12V to ±15V)
  • Operating temperature range from -40°C to +85°C
  • 8-lead SOIC package

Technical Attributes

Find Similar Parts

Description Value
Buffer Amplifier
Matte Tin
260 °C
Surface Mount
MSL 1 - Unlimited
-40 to 85 °C
8SOIC N
8
5 x 4 x 1.5 mm
Industrial
SOIC N
Buffer Amplifier

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  394.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:980  Mult:1  
USD $: