HA9P5002-5Z
Video Amplifier, Buffer Amplifier, 1 Amplifiers, 110 MHz, 1300 V/µs, 0 °C, 75 °C
- RoHS 10 Compliant
- Tariff Charges
The HA9P5002-5Z is a monolithic wideband Buffer Amplifier for use with line driver and radar cable driver. Utilizing the advantages of the D.I. technologies, the HA-5002 current buffer offers 1300V/µs slew rate with 110MHz of bandwidth. The ±200mA output current capability is enhanced by a 3O output impedance. The monolithic HA-5002 will replace the hybrid LH0002 with corresponding performance increases. These characteristics range from the 3000kO input impedance to the increased output voltage swing. Monolithic design technologies have allowed a more precise buffer to be developed with more than an order of magnitude smaller gain error. The HA-5002 will provide many present hybrid users with a higher degree of reliability and at the same time increase overall circuit performance.
- High slew rate
- High output current
- Monolithic construction
- 0.995 voltage gain
- 3O Low output impedance
- ±200mA high output current
- 400mA Pulsed output current
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Buffer Amplifier | ||
| Matte Tin | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 to 75 °C | ||
| 8SOIC N | ||
| 8 | ||
| 5 x 4 x 1.5 mm | ||
| Commercial | ||
| SOIC N | ||
| Buffer Amplifier |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |