PDP SEO Portlet

HA9P2556-9Z

Divider/Multiplier IC, 4 AMPs, 52 MHz/57 MHz Bandwidh, 450 V/µs slew, ±15 V supply, SOIC-16

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: HA9P2556-9Z
Secondary Manufacturer Part#: HA9P2556-9Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HA9P2556-9Z is a Monolithic Analogue Multiplier constructed in the Dielectrically isolated high frequency process. The voltage output simplifies many designs by eliminating the current-to-voltage conversion stage required for current output multipliers. The HA-2556 provides a 450V/µs slew rate and maintains 52 and 57MHz bandwidths for the X and Y channels respectively, making it an ideal part for use in video systems. The suitability for precision video applications is demonstrated further by the Y-channel 0.1dB gain flatness to 5.0MHz, 1.5% multiplication error, -50dB feed-through and differential inputs with 8µA bias current. The HA-2556 also has low differential gain (0.1%) and phase (0.1°) errors. The HA-2556 is well suited for AGC circuits as well as mixer applications.

  • 450V/µs High speed voltage output
  • 1.5% low multiplication error
  • 8µA input bias currents
  • 5MHz feed-through of -50dB
  • 57MHz wide Y-channel bandwidth
  • 52MHz wide X-channel bandwidth
  • 5MHz VY 0.1dB gain flatness

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
Analog Multiplier
260
Surface Mount
MSL 3 - 168 hours
4
1
4.5, 1.65, 3 V
Single
16SOIC W
16
10.5 x 7.6 x 2.35 mm
No
SOIC W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:144  Mult:48  
USD $: