HA7-5147-2
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: HA7-5147-2
Secondary Manufacturer Part#: HA7-5147-2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| CDIP | ||
| Through Hole | ||
| Tin-Lead | ||
| 0.08@?15V uA | ||
| 0.1@?15V mV | ||
| 100 dB | ||
| Through Hole | ||
| 1 | ||
| 3.5@±15V mA | ||
| ±20|±5|±9|±12|±15|±18 V | ||
| -55 to 125 °C | ||
| 8CDIP | ||
| 8 | ||
| Dual | ||
| 10.29 x 7.87 x 3.56 mm | ||
| No | ||
| No | ||
| Military | ||
| CDIP | ||
| 10V to 40V, ± 5V to ± 20V | ||
| General Purpose Amplifier | ||
| 120 MHz | ||
| 3@±15V V/us | ||
| 123.52 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |