PDP SEO Portlet

HA7-5102-2

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: HA7-5102-2
Secondary Manufacturer Part#: HA7-5102-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
CDIP
Through Hole
Tin-Lead
0.2@?15V uA
2@?15V mV
86 dB
Through Hole
2
±18|±5|±9|±12|±15 V
-55 to 125 °C
8CDIP
8
Dual
10.29 x 7.87 x 3.56 mm
No
No
CDIP
5V to 18V, ± 15V
General Purpose Amplifier
8 MHz
3@±15V V/us
107.96 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:576  Mult:48  
USD $: