HA7-2640-2
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: HA7-2640-2
Secondary Manufacturer Part#: HA7-2640-2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| CDIP | ||
| Through Hole | ||
| Tin-Lead | ||
| 0.025@?40V uA | ||
| 4@?40V mV | ||
| 80 dB | ||
| Through Hole | ||
| 1 | ||
| 3.8@±40V mA | ||
| ±40|±10|±12|±15|±18|±24|±28 V | ||
| -55 to 125 °C | ||
| 8CDIP | ||
| 8 | ||
| Dual | ||
| 10.29 x 7.87 x 3.56 mm | ||
| No | ||
| No | ||
| Military | ||
| CDIP | ||
| 20V to 80V, ± 10V to ± 40V | ||
| General Purpose Amplifier | ||
| 4 MHz | ||
| 3@±40V V/us | ||
| 106.02 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |