HA7-2520-2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| CDIP | ||
| Through Hole | ||
| Tin-Lead | ||
| 0.2@?15V uA | ||
| 8@?15V mV | ||
| 80 dB | ||
| Through Hole | ||
| 1 | ||
| 6@±15V mA | ||
| ±18|±8|±9|±12|±15 V | ||
| -55 to 125 °C | ||
| 8CDIP | ||
| 8 | ||
| Dual | ||
| 10.29 x 7.87 x 3.56 mm | ||
| No | ||
| No | ||
| Military | ||
| CDIP | ||
| 16V to 36V | ||
| General Purpose Amplifier | ||
| 20 MHz | ||
| 120@±15V V/us | ||
| 83.52 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |