HA5023IBZ96
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: HA5023IBZ96
Secondary Manufacturer Part#: HA5023IBZ96
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 15@?5V uA | ||
| 3@?5V mV | ||
| 53 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| ±15|±5|±9|±12 V | ||
| -40 to 85 °C | ||
| 8SOIC N | ||
| 8 | ||
| Dual | ||
| 5 x 4 x 1.5 mm | ||
| No | ||
| No | ||
| Industrial | ||
| SOIC N | ||
| 5V to 15V, ± 4.5V to ± 15V | ||
| Current Feedback Amplifier | ||
| 125 MHz | ||
| 475@±5V V/us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |