HA4-5002/883
Manufacturer:Renesas Electronics
Product Category:
Amplifiers & Comparators, Other Amplifiers & Comparators
Avnet Manufacturer Part #: HA4-5002/883
Secondary Manufacturer Part#: HA4-5002/883
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Buffer Amplifier | ||
| Tin-Lead | ||
| Surface Mount | ||
| -55 to 125 °C | ||
| 20CLCC | ||
| 20 | ||
| 9.09 x 9.09 x 2.54 mm | ||
| Military | ||
| CLCC | ||
| Buffer Amplifier |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |