PDP SEO Portlet

HA3-2525-5Z

OP Amp Single GP ±18V 8-Pin PDIP

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: HA3-2525-5Z
Secondary Manufacturer Part#: HA3-2525-5Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HA3-2525-5Z is a high input impedance Operational Amplifier delivering an unsurpassed combination of specifications for slew rate, bandwidth and settling time. Dielectrically isolated amplifier is controlled at closed loop gains greater than 3 without external compensation. In addition, these high performance components also provide low offset current and high input impedance. 120V/µs slew rate and 200ns (0.2%) settling time of these amplifiers make them ideal components for pulse amplification and data acquisition designs. Device is valuable components for RF and video circuitry requiring up to 20MHz gain bandwidth and 2MHz power bandwidth.

  • 200ns Fast settling
  • 10nA Low offset current
  • Compensation pin for unity gain capability

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
0.25@?15V uA
10@?15V mV
74 dB
Through Hole
1
6@±15V mA
±18|±8|±9|±12|±15 V
0 to 75 °C
8PDIP
8
Dual
10.16 x 7.11 x 4.95 mm
No
No
Commercial
PDIP
16V to 36V
General Purpose Amplifier
20 MHz
120@±15V V/us
83.52 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: