HA1-5104/883
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| CDIP | ||
| Through Hole | ||
| Tin-Lead | ||
| 0.2@?15V uA | ||
| 2.5@?15V mV | ||
| 86 dB | ||
| Through Hole | ||
| 4 | ||
| ±15|±5|±9|±12 V | ||
| -55 to 125 °C | ||
| 14CDIP | ||
| 14 | ||
| Dual | ||
| 19.94 x 7.87 x 3.56 mm | ||
| No | ||
| No | ||
| Military | ||
| CDIP | ||
| ±5V to ±15V | ||
| General Purpose Amplifier | ||
| 8 MHz | ||
| 1@±15V V/us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |