PDP SEO Portlet

HA1-4902-2

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: HA1-4902-2
Secondary Manufacturer Part#: HA1-4902-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
CDIP
Through Hole
Tin-Lead
Comparator
Through Hole
4
20@±15V mA
±2.5|5 V
-55 to 125 °C
Open Drain/Emitter
16CDIP
16
Single|Dual
21.34 x 7.87 x 3.56 mm
No
Military
CDIP
5V, ± 15V
BiCMOS
0.13

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:300  Mult:25  
USD $: