PDP SEO Portlet

F2932EVBI

Evaluation Board, F2932 SPDT Absorptive RF Switch, High Reliability

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: F2932EVBI
Secondary Manufacturer Part#: F2932EVBI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Evaluation-board for high reliability SPDT absorptive RF switch. It is fully populated Evaluation-board which allows the customer to easily evaluate the F2932 RF switch designed for a multitude of wireless and other RF applications. The F2932 uses a single positive supply voltage of 2.7V to 5.5V supporting three states using either 3.3V or 1.8V control logic.

  • RF connectors for RFC and each of the two RF ports
  • All bias and logic controls are applied to the appropriate pins of pin header located on board
  • Thru port connectors are located on board for easy calibration

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:8  Mult:1  
USD $:
8+
$242.42701
16+
$241.19014
32+
$239.95326
64+
$238.71639
128+
$237.47952