PDP SEO Portlet

EVK-5P1105ALL

Evaluation Board, 5P1105, Programmable Clock Buffer, Clock and Timing

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: EVK-5P1105ALL
Secondary Manufacturer Part#: EVK-5P1105ALL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EVK-5P1105ALL is a programmable clock buffer 5P1105 evaluation board. The evaluation board is designed to help the customer evaluate the 5P1103, the latest additions to the family of programmable devices in IDT's Timing portfolio. When the board is connected to a PC running IDT Timing Commanderâ„¢ Software through USB, the device can be configured and programmed to generate frequencies with best-in-class performances. The board is connected to a PC through a USB connector for configuring and programming the device. The USB interface will also provide +5V power supply to the board from which on-board voltage regulators generate various voltages for the core as well as for each output. The board can also be powered by a bench power supply by connecting two banana jacks for output and core voltages, respectively.

  • 25MHz on-board crystal
  • Differential Input clock connector: a differential clock can be connected as a source for the device

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$65.33333
2+
$63.63636
4+
$62.82051
8+
$62.02532
16+
$61.25