PDP SEO Portlet

EL7457CUZ

MOSFET Driver Quad, Non-Inverting, 4.5V-18V supply, 2A peak out, 4.5 Ohm output, QSOP-16

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: EL7457CUZ
Secondary Manufacturer Part#: EL7457CUZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EL7457CUZ is a high speed non-inverting Quad CMOS Driver capable of running at clock rates up to 40MHz and features 2A peak drive capability and a nominal on-resistance of just 3O. The EL7457 is ideal for driving highly capacitive loads, such as storage and vertical clocks in CCD applications. The EL7457 is capable of running from single or dual power supplies while using ground referenced inputs. Each output can be switched to either the high (VH) or low (VL) supply pins, depending on the related input pin. The inputs are compatible with both 3 and 5V CMOS and TTL logic. The output enable (OE) pin can be used to put the outputs into a high-impedance state. This is especially useful in CCD applications, where the driver should be disabled during power-down. It also features very fast rise and fall times which are matched to within 1ns. The propagation delay is also matched between rising and falling edges to within 2ns.

  • Wide output voltage range
  • 3Ω On resistance
  • Input level shifters
  • TTL/CMOS input-compatible
  • Clocking speeds up to 40MHz
  • 1ns Rise and fall time match
  • 12ns Fast output enable function
  • 1mA Low quiescent current
  • 12ns tR/tF at 1000pF CLOAD

Technical Attributes

Find Similar Parts

Description Value
Non-Inverting
High and Low Side
14.5 ns
3V|5V|CMOS|TTL
CMOS, TTL, TTL
Matte Tin
260
12.5 ns
14.5 ns
Surface Mount
MSL 2 - 1 year
4
16
4
4
40000 kHz
-40 to 85 °C
85 °C
-40 °C
12.5 ns
16QSOP
2 A
16
MOSFET
4.9 x 3.9 x 1.4 mm
No
Industrial
2 A
2 A
QSOP
18 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:776  Mult:97  
USD $:
776+
$4.41429
1552+
$4.17568
3104+
$4.06579
6208+
$3.96154
12416+
$3.8625