PDP SEO Portlet

EL7457CUZ-T13

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: EL7457CUZ-T13
Secondary Manufacturer Part#: EL7457CUZ-T13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Non-Inverting
High and Low Side
14.5 ns
3V|5V|CMOS|TTL
CMOS, TTL, TTL
Matte Tin
260
12.5 ns
14.5 ns
Surface Mount
MSL 2 - 1 year
4
16
4
4
40000 kHz
-40 to 85 °C
85 °C
-40 °C
12.5 ns
16QSOP
2 A
16
MOSFET
4.9 x 3.9 x 1.4 mm
No
Industrial
2 A
2 A
QSOP
18 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$4.1426
5000+
$3.9812
10000+
$3.8198
20000+
$3.6584
40000+
$3.59115