EL7457CLZ
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: EL7457CLZ
Secondary Manufacturer Part#: EL7457CLZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Non-Inverting | ||
| High and Low Side | ||
| 14.5 ns | ||
| 3V|5V|CMOS|TTL | ||
| CMOS, TTL, TTL | ||
| Matte Tin | ||
| 260 | ||
| 12.5 ns | ||
| 14.5 ns | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 4 | ||
| 16 | ||
| 4 | ||
| 4 | ||
| 40000 kHz | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 12.5 ns | ||
| 16QFN EP | ||
| 2 A | ||
| 16 | ||
| MOSFET | ||
| 4 x 4 x 0.88 mm | ||
| No | ||
| Industrial | ||
| 2 A | ||
| 2 A | ||
| QFN EP | ||
| 18 V | ||
| 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |