PDP SEO Portlet

EL7457CLZ-T7

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: EL7457CLZ-T7
Secondary Manufacturer Part#: EL7457CLZ-T7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Non-Inverting
High and Low Side
14.5 ns
3V|5V|CMOS|TTL
CMOS, TTL, TTL
Matte Tin
260
12.5 ns
14.5 ns
Surface Mount
MSL 3 - 168 hours
4
16
4
4
40000 kHz
-40 to 85 °C
85 °C
-40 °C
12.5 ns
16QFN EP
2 A
16
MOSFET
4 x 4 x 0.88 mm
No
Industrial
2 A
2 A
QFN EP
18 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$3.63514
2000+
$3.56291
4000+
$3.51175
8000+
$3.46203
16000+
$3.3625