PDP SEO Portlet

EL7222CSZ-T13

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: EL7222CSZ-T13
Secondary Manufacturer Part#: EL7222CSZ-T13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Inverting|Non-Inverting
High Speed
18 ns
CMOS
Inverting, Non-Inverting, Non-Inv
Matte Tin
260
20 ns
20 ns
25 ns
25 ns
Surface Mount
MSL 3 - 168 hours
2
8
2
2
-40 to 85 °C
85 °C
-40 °C
20 ns
4 Ohm
8SOIC
4 A
8
MOSFET
4.9 x 3.9 x 1.45 mm
No
Industrial
2 A
2 A
SOIC
15 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$2.0944
5000+
$2.0128
10000+
$1.9312
20000+
$1.8496
40000+
$1.8156