PDP SEO Portlet

EL7158ISZ

Peripheral Driver, 2 Outputs, 4.5V to 12V Supply, 12V/12A/0.5ohm Out, SOIC-8

Manufacturer:Renesas Electronics
Product Category: ICs, Driver ICs, Gate Drivers
Avnet Manufacturer Part #: EL7158ISZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EL7158ISZ is a high performance Pin Driver IC with three-state is suited to many ATE and level-shifting applications. The 12A peak drive capability makes this part an excellent choice when driving high capacitance loads. The output pin OUT is connected to input pins VH or VL respectively, depending on the status of the IN pin. When the OE pin is active low, the output is placed in the three-state mode. The isolation of the output FETs from the power supplies enables VH and VL to be set independently, enabling level-shifting to be implemented. Related to the EL7155, the EL7158 adds a lower supply pin VS- and makes VL an isolated and independent input. This feature adds applications flexibility and improves switching response due to the increased enhancement of the output FETs. This pin driver has improved performance over existing pin drivers.

  • Clocking speeds up to 40MHz
  • 12ns tR/tF at 2000pF CLOAD
  • 0.2ns rise and fall times mismatch
  • 0.5ns tON-tOFF prop delay mismatch
  • 3.5pF Typical input capacitance
  • 12A Peak drive
  • Low ON-resistance of 0.5?
  • High capacitive drive capability
  • Operates from 4.5 to 12V

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
Surface Mount
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 36 Weeks
Price for: Each
Quantity:
Min:97  Mult:1  
Need More?
USD $:
$ 7.77143
97+
$7.77143
194+
$7.35135
388+
$7.1579
776+
$6.97436
1552+
$6.8
SubTotal:
$753.83