PDP SEO Portlet

EL7156CSZ

Peripheral Pin Driver, Three state, 1 Output, 4.5 V to 16.5 V supply, 16.5 V/3.5 A out, SOIC-8

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: EL7156CSZ
Secondary Manufacturer Part#: EL7156CSZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EL7156CSZ is a high performance Pin Driver with three-state is suited to many ATE and level-shifting applications. The 3.5A peak drive capability makes this part an excellent choice when driving high capacitance loads. The output pin OUT is connected to input pins VH or VL respectively, depending on the status of the IN pin. When the OE pin is active low, the output is placed in the three-state mode. The isolation of the output FETs from the power supplies enables VH and VL to be set independently, enabling level-shifting to be implemented. This feature adds applications flexibility and improves switching response due to the increased enhancement of the output FETs. This pin driver has improved performance over existing pin driver. It is specifically designed to operate at voltages down to 0V across the switch elements while maintaining good speed and ON-resistance characteristics.

  • Low on-resistance of 3.5O
  • High capacitive drive capability
  • Clocking speeds up to 40MHz
  • 0.5ns Rise and fall times mismatch
  • 3.5pF Typical input capacitance

Technical Attributes

Find Similar Parts

Description Value
SOIC
Surface Mount
8
-40 to 85 °C
4.9 x 3.9 x 1.45 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:776  Mult:97  
USD $:
776+
$4.92857
1552+
$4.66216
3104+
$4.53947
6208+
$4.42308
12416+
$4.3125