EL7155CSZ-T7
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: EL7155CSZ-T7
Secondary Manufacturer Part#: EL7155CSZ-T7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Inverting | ||
| 10 ns | ||
| CMOS|TTL | ||
| Matte Tin | ||
| 260 | ||
| 11.5 ns | ||
| 12 ns | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 2 | ||
| 8 | ||
| 1 | ||
| 2 | ||
| 40000 kHz | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 9.5 ns | ||
| 8SOIC | ||
| 3.5 A | ||
| 8 | ||
| MOSFET | ||
| 4.9 x 3.9 x 1.45 mm | ||
| No | ||
| Industrial | ||
| 3.5 A | ||
| 3.5 A | ||
| SOIC | ||
| 16.5 V | ||
| 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |