EL7104CSZ-T13
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: EL7104CSZ-T13
Secondary Manufacturer Part#: EL7104CSZ-T13
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Non-Inverting | ||
| High Speed | ||
| 18 ns | ||
| CMOS | ||
| Matte Tin | ||
| 260 | ||
| 20 ns | ||
| 20 ns | ||
| 25 ns | ||
| 25 ns | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 8 | ||
| 1 | ||
| 1 | ||
| 10000 kHz | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 18 ns | ||
| 2, 1.5 Ohm | ||
| 8SOIC | ||
| 4 A | ||
| 8 | ||
| MOSFET | ||
| 5 x 4 x 1.5 mm | ||
| No | ||
| Industrial | ||
| 4 A | ||
| 4 A | ||
| SOIC | ||
| 16 V | ||
| 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |