EL5175IYZ-T7
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: EL5175IYZ-T7
Secondary Manufacturer Part#: EL5175IYZ-T7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 25(Min)@?5V uA | ||
| 75 dB | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 1 | ||
| 11|±2.375|4.75 V | ||
| -40 to 85 °C | ||
| 8MSOP | ||
| 8 | ||
| Single|Dual | ||
| 3 x 3 x 0.86 mm | ||
| No | ||
| Industrial | ||
| MSOP | ||
| 4.75V to 11V, ± 4.5V to ± 5.5V | ||
| 200 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |