PDP SEO Portlet

EL4544IGZ

Analog Video Crosspoint 300MHz 16 x 5 356-Pin BGA

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: EL4544IGZ
Secondary Manufacturer Part#: EL4544IGZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EL4544 is a high bandwidth 16-channel differential RGB to 5-channel RGB single-ended RGB-HV video crosspoint switch with embedded sync extraction. There are four 16-Channel input muxes, each capable of receiving a complete RGB video signal, and five output muxes, each capable of “seeing” any one of the four RGB inputs. Additionally, the fifth input mux has an overlay “screen on screen” function that can be displayed in conjunction with any of the stacked RGB inputs. The EL4544 has a fast disable feature to reduce power consumption. The device also provides a presence of signal indicator by looking for syncs on a designated channel.

  • Serial programming of switch array
  • Parallel or serial modes
  • High Z output disable
  • Drives 150O loads
  • 60MHz 0.1dB gain flatness
  • -3dB bandwidth of 300MHz
  • Crosstalk rejection: 75dB @ 100MHz
  • Channels settle to 5% within 10ns after overlay switching
  • 356 pin PBGA packaging
  • Pb-free (RoHS compliant)

Technical Attributes

Find Similar Parts

Description Value
300 MHz
Video
Tin-Silver-Copper
250
Surface Mount
MSL 3 - 168 hours
-40 to 85 °C
356BGA
356
Dual
27 x 27 x 1.78 mm
No
BGA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:80  Mult:40  
USD $:
80+
$92.54286