PDP SEO Portlet

EL4543IUZ-T7

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: EL4543IUZ-T7
Secondary Manufacturer Part#: EL4543IUZ-T7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
QSOP
Surface Mount
Matte Tin
260
10@5V uA
66.24 dB
60 dB
Surface Mount
MSL 2 - 1 year
3
12|±2.5|5 V
-40 to 85 °C
24QSOP
24
Single|Dual
8.66 x 3.91 x 1.42 mm
No
No
Industrial
QSOP
5V to 12V
350 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$6.15714
2000+
$6.107
4000+
$6.076
8000+
$6.045
16000+
$6.014