DG442DVZ
Analog Switch Quad SPST 16-Pin TSSOP
- RoHS 10 Compliant
- Tariff Charges
The DG442 monolithic CMOS analog switchesare drop-in replacements for the popular DG201A andDG202 series devices. They include four independent singlepole single throw (SPST) analog switches, TTL and CMOScompatible digital inputs, and a voltage reference for logicthresholds. These switches feature lower analog ON resistance (<85O)and faster switch time (tON <250ns) compared to theDG201A and DG202. Charge injection has been reduced,simplifying sample and hold applications. The improvements in the DG441 series are made possibleby using a high voltage silicon-gate process. An epitaxiallayer prevents the latch-up associated with older CMOStechnologies. The 44V maximum voltage range permitscontrolling 40VP-P signals. Power supplies may be singleended from +5V to +34V, symmetrical supplies from ±5V to±22V or asymmetrical supplies limited to a maximumdifferential voltage of 44V with a V+ max of 34V or a V- maxof -25V.
- ON Resistance (Max) is 85O
- Low Power Consumption (PD) is <1.6mW
- Fast Switching Action
- tON (Max) is 250ns
- tOFF (Max, DG441) is 120ns
- Low Charge Injection
- Upgrade from DG201A, DG202
- TTL, CMOS Compatible
- Single or Split Supply Operation
- Pb-Free Plus Anneal Available (RoHS Compliant)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Quad SPST | ||
| Matte Tin | ||
| 260 | ||
| 160@10.8V Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0.1@16.5V | ||
| ±20|34|±5|5|±9|±12|±15|±18 V | ||
| -40 to 85 °C | ||
| 16TSSOP | ||
| 16 | ||
| Single|Dual | ||
| 5 x 4.4 x 0.9 mm | ||
| No | ||
| Industrial | ||
| TSSOP | ||
| 5V to 34V, ± 5V to ± 20V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |