PDP SEO Portlet

DG413DYZ

Analog Switch Quad SPST 16-Pin SOIC N

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: DG413DYZ
Secondary Manufacturer Part#: DG413DYZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DG413DYZ is a single-pole single-throw (SPST) monolithic quad CMOS Analog Switch drop-in replacements for the popular DG211 and DG212 series devices. It includes four independent single-pole throw (SPST) analog switches, TTL and CMOS compatible digital inputs. This switch features lower analog ON resistance (175ns) compared to the DG211 or DG212. Charge injection has been reduced, simplifying sample and hold applications. The improvements in this switch are made possible by using a high voltage silicon-gate process. An epitaxial layer prevents the latch-up associated with older CMOS technologies. The 44V maximum voltage range permits controlling 40VP-P signals. Power supplies may be single-ended from 5 to 34V, or split from ±5 to ±20V. The four switches are bilateral, equally matched for AC or bidirectional signals. The ON resistance variation with analog signals is quite low over a ±15V analog input range.

  • Low charge injection
  • TTL/CMOS Compatible
  • Single or split supply operation
  • Fast switching action

Technical Attributes

Find Similar Parts

Description Value
Quad SPST
Matte Tin
260
80@10.8V Ohm
Surface Mount
MSL 3 - 168 hours
±0.001@±16.5V mA
±20|44|±5|5|±9|±12|±15|±18 V
-40 to 85 °C
16SOIC N
16
Single|Dual
10 x 4 x 1.5 mm
No
Industrial
SOIC N
5V to 34V, ± 5V to ± 20V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  960.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:960  Mult:1  
USD $: