DG408DYZ
Analogue Multiplexer, 8:1, 8 Channels, 40 ohm, ± 15V, SOIC
- RoHS 10 Compliant
- Tariff Charges
The DG408DYZ is a single 8-channel Monolithic CMOS Analogue Multiplexer is drop-in replacements for the popular DG508A and DG509A series devices. They each include an array of eight analogue switches, a TTL/CMOS compatible digital decode circuit for channel selection, a voltage reference for logic thresholds and an ENABLE input for device selection when several multiplexers are present. The DG408 feature lower signal ON resistance (100?) and faster switch transition time (tTRANS 250ns) compared to the DG508A or DG509A. Charge injection has been reduced, simplifying sample and hold applications. The improvements in the DG408 series are made possible by using a high-voltage silicon-gate process. An epitaxial layer prevents the latch-up associated with older CMOS technologies. Power supplies may be single-ended from +5 to +34V or split from ±5 to ±20V. The analogue switches are bilateral, equally matched for AC or bidirectional signals.
- 100O ON-Resistance (maximum)
- 11mW Low power consumption (PD)
- 250ns tTRANS, 150ns tON/OFF(EN) Fast switching action
- Low charge injection
- Upgrade from DG508A/DG509A
- TTL, CMOS compatible
- Single or split supply operation
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single 8:1 | ||
| SOIC N | ||
| Analog Multiplexer | ||
| Surface Mount | ||
| Matte Tin | ||
| 260 | ||
| 100@±15V Ohm | ||
| 180@12V ns | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 8:01 | ||
| 1 | ||
| 16 | ||
| 8 | ||
| 1 | ||
| 100 Ohm | ||
| 40 Ohm | ||
| ±0.5@±15V mA | ||
| ±20|34|±5|5|±9|±12|±15|±18 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 16SOIC N | ||
| 16 | ||
| Single, Dual Supply | ||
| 10 x 4 x 1.5 mm | ||
| No | ||
| Industrial | ||
| SOIC N | ||
| 5V to 34V, ± 5V to ± 20V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |