PDP SEO Portlet

DG408DYZ-T

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: DG408DYZ-T
Secondary Manufacturer Part#: DG408DYZ-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Single 8:1
Matte Tin
260
100@±15V Ohm
180@12V ns
Surface Mount
MSL 2 - 1 year
8
1
±0.5@±15V mA
±20|34|±5|5|±9|±12|±15|±18 V
-40 to 85 °C
16SOIC N
16
Single|Dual
10 x 4 x 1.5 mm
No
Industrial
SOIC N
5V to 34V, ± 5V to ± 20V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  2500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: