PDP SEO Portlet

DG407DYZ-T

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: DG407DYZ-T
Secondary Manufacturer Part#: DG407DYZ-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Dual 8:1
Matte Tin
260
120@12V Ohm
600@12V ns
Surface Mount
MSL 3 - 168 hours
16
2
0.1@15V
±20|34|±5|5|±9|±12|±15|±18 V
-40 to 85 °C
28SOIC W
28
Single|Dual
18.1 x 7.6 x 2.35 mm
No
Industrial
SOIC W
5V to 34V, ± 5V to ± 20V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$6.10667
2000+
$6.07425
4000+
$6.0431
8000+
$6.01195
16000+
$5.9808