PDP SEO Portlet

DG406DYZ

Analogue Multiplexer, 16:1, 1 Channel, 50 ohm, ± 15V, SOIC

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: DG406DYZ
Secondary Manufacturer Part#: DG406DYZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DG406DYZ is a Monolithic CMOS Analogue Multiplexer is a drop-in replacements for the popular DG506A and DG507A series devices. They each include an array of sixteen analogue switches, a TTL and CMOS compatible digital decode circuit for channel selection, a voltage reference for logic thresholds and an ENABLE input for device selection when several multiplexers are present. These multiplexers feature lower signal ON-resistance (100O) and faster transition time (tTRANS 300ns) compared to the DG506A and DG507A. Charge injection has been reduced, simplifying sample and hold applications. The improvements in the DG406 series are made possible by using a high voltage silicon-gate process. An epitaxial layer prevents the latch-up associated with older CMOS technologies. The 44V maximum voltage range permits controlling 30VP-P signals when operating with ±15V power supplies. The sixteen switches are bilateral, equally matched for AC or bidirectional signals.

  • 100O ON-Resistance (maximum)
  • 1.2mW Low power consumption (PD)
  • 300ns Fast transition time (maximum)
  • Low charge injection
  • TTL, CMOS compatible
  • Single or split supply operation

Technical Attributes

Find Similar Parts

Description Value
Single 16:1
Matte Tin
260
120@12V Ohm
600@12V ns
Surface Mount
MSL 3 - 168 hours
16
1
0.1@15V
±20|34|±5|5|±9|±12|±15|±18 V
-40 to 85 °C
28SOIC W
28
Single|Dual
18.1 x 7.6 x 2.35 mm
No
Industrial
SOIC W
5V to 34V, ± 5V to ± 20V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:520  Mult:260  
USD $: