DG403DYZ-T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Dual SPDT | ||
| Matte Tin | ||
| 260 | ||
| 45@±13.5V Ohm | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| ±0.001@±16.5V mA | ||
| ±17|34|±5|5|±9|±12|±15 V | ||
| -40 to 85 °C | ||
| 16SOIC N | ||
| 16 | ||
| Single|Dual | ||
| 10 x 4 x 1.5 mm | ||
| No | ||
| Industrial | ||
| SOIC N | ||
| 5V to 34V, ± 5V to ± 20V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A001.A.2.C |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |