DF71241AN50FPV
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: DF71241AN50FPV
Secondary Manufacturer Part#: DF71241AN50FPV
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| LQFP | ||
| Surface Mount | ||
| SCI | ||
| SuperH | ||
| SH7124 | ||
| 23 | ||
| 48 | ||
| 50 | ||
| 85 °C | ||
| -20 °C | ||
| SuperH Family SH7124 Series SH7124 Group Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |