PDP SEO Portlet

DF70865AD80FPV

MCU 32-bit SuperH RISC 512KB Flash 3.3V/5V 144-Pin LQFP

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: DF70865AD80FPV
Secondary Manufacturer Part#: DF70865AD80FPV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SH7080 group offers a maximum operating frequency of 80 MHz, representing a 1.6-fold improvement in performance over Renesas Electronics's current SH7144 Series. This group incorporates a built-in power supply step-down circuit, and achieves 5V single power supply or 3.3V power supply operation. This group incorporates a maximum of 512 Kbytes of on-chip flash memory capable of constant single-cycle access through the use of cutting edge flash memory technology. In addition, this group includes various peripheral functions such as DMA, a multifunction timer and a high-speed A/D converter in a single chip.

  • High-performance single-chip RISC with SH-2 core
    • 104MIPS 80MHz
    • Built-in 32-bit multiplier
  • Built-in large-capacity memory (ROM/RAM)
    • Flash 512KB/32KB
  • Various peripheral functions
    • Powerful timer : MTU2(16bit×6ch), MTU2S (16bit×3ch),
    • Compare match timer (CMT)(16bit×2ch)
    • A/D converters (10-bit resolution ) :
    • 10bit, 16ch (4ch x 2unit + 8ch x 1unit)
    • Serial IO with FIFO (SIOF) × 1channel
    • Serial communication interface (SCI) × 3 channels
    • Synchronous serial communication unit (SSU)× 1 channel
    • I2C Bus Interface : 1ch (except SH7083)
    • DMAC : 4 ch
    • Data transfer controller (DTC)
    • Bus state controller (BSC) : Connectable with various types of memory such as SDRAM.
    • H-UDI : On-chip debugging functions

Technical Attributes

Find Similar Parts

Description Value
32 Bit
LQFP
Surface Mount
I2C/JTAG/SCI/SCIF/SS
SuperH
SH7080
118
144
80
85 °C
-40 °C
SuperH Family SH7080 Series SH7080 Group Microcontrollers
3, 4.5

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $:
40+
$43.99318
80+
$43.76872
160+
$43.54427
320+
$43.31982
640+
$43.09536