DF70835AD80FTV
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: DF70835AD80FTV
Secondary Manufacturer Part#: DF70835AD80FTV
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| TQFP | ||
| Surface Mount | ||
| SCI | ||
| SuperH | ||
| SH7080 | ||
| 65 | ||
| 100 | ||
| 80 | ||
| 85 °C | ||
| -40 °C | ||
| SuperH Family SH7080 Series SH7080 Group Microcontrollers | ||
| 3, 4.5 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |