PDP SEO Portlet

DA7212-01UM2

Stereo Codec, 1.6 V to 2.65 V, 34 Pins, WLCSP

Manufacturer:Renesas Electronics
Product Category: Drivers & Interfaces, CODECs
Avnet Manufacturer Part #: DA7212-01UM2
Secondary Manufacturer Part#: DA7212-01UM2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

DA7212-01UM2 is an ultra-low power audio codec targeting portable audio devices. The input paths support stereo FM line input and up to four analogue (or two analogue and two digital) microphones with two independent microphone biases. The headphone output is true-ground class G with integrated charge pump. There is also a differential class AB speaker driver that can serve as a mono lineout. Digital audio transfer to/from the external processor is via a bi-directional digital audio interface that supports all common sample rates and formats. Typical applications are personal media players, audio headphone/headsets, wearables, embedded applications, arduino compatible development systems.

  • 100dB SNR stereo audio playback into 16 ohm headphones
  • 3.1mW power consumption for stereo DAC to headphone playback
  • 1.2W mono speaker driver, 650µW mono voice record
  • Stereo digital microphone support, supports up to four analogue microphones
  • Two low-noise microphone-bias outputs, minimised external component count
  • Low-power PLL provides system clocking and audio sample rate flexibility
  • Built-in 5-band equaliser, ALC and noise-gate functions, built-in beep generator
  • Integrated system controller to eliminate pops and clicks
  • Staggered 0.5mm pitch for easy PCB routing allowing low cost manufacture
  • 34-bump CSP Pb free/green package, -40 to +85°C recommended operating temperature

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
1
1
1
1
General Purpose

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541590080
Schedule B: 8541590080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:4500  Mult:4500  
USD $:
4500+
$1.85714
9000+
$1.75676
18000+
$1.71053
36000+
$1.66667
72000+
$1.625