PDP SEO Portlet

DA16200-00000F22

Ultra Low Power Wi-Fi SoC 72-Pin fcCSP T/R

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: DA16200-00000F22
Secondary Manufacturer Part#: DA16200-00000F22
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

DA16200-00000F22 is a highly integrated ultra-low power Wi-Fi system on a chip (SoC). It contains an 802.11b/g/n radio (PHY), a baseband processor, a media access controller (MAC), on-chip memory, and a host networking application processor, all on a single silicon die. The SoC enables full offload capabilities, running the entire networking stack on chip so that no external network processor, CPU, or microcontroller is required, while many other SoCs optionally use a microcontroller. It is a synthesis of breakthrough ultra-low power technologies that enables extremely low power operation in the SoC. This shuts down every micro element of the chip that is not in use, which allows a near zero level of power consumption when not actively transmitting or receiving data. Application includes security systems, door locks, thermostats, garage door openers, blinds, lighting control, sprinkler systems, video camera security systems, smart appliances, video doorbell, asset tracker.

  • Full offload SoC runs full networking OS and TCP/IP stack
  • IEEE 802.11b/g/n, 1×1, 20MHz channel bandwidth, 2.4GHz
  • Wi-Fi security WPA/WPA2- Enterprise/Personal, WPA2 SI, WPA3 SAE, and OWE
  • Bluetooth coexistence, antenna switching diversity
  • Direct code execution from the external serial flash memory (XIP)
  • eMMC/SD expanded memory, SDIO Host/server function, QSPI for external flash control
  • Wi-Fi direct, Wi-Fi enhanced Open™
  • Comprehensive networking software stack, provides TCP/IP stack: in the form of network socket APIs
  • Secure booting, secure debugging using JTAG/SWD and UART port
  • fcCSP72 package, operating temperature range from -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$3.45143
8000+
$3.26486
16000+
$3.17895
32000+
$3.09744
64000+
$3.02