DA14701-00000HZ2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 | ||
| 10Bit | ||
| 32 Bit | ||
| VFBGA | ||
| Surface Mount | ||
| I2C, I2S, I3C, QSPI, PDM, SPI, UART, USB | ||
| SoC | ||
| DA1470x | ||
| 142 | ||
| 160 MHz | ||
| 85 °C | ||
| -40 °C | ||
| SmartBond DA1470x Family Microcontrollers | ||
| 1.5 MB | ||
| 4.75 V | ||
| 2.9 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |