PDP SEO Portlet

DA14697-00000HR2

Bluetooth SoC, Bluetooth 5.2, 100 Pins, VFBGA

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: DA14697-00000HR2
Secondary Manufacturer Part#: 01AH7026
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

DA14697-00000HR2 is a multi-core Bluetooth® 5.2 SoC family with system PMU. It combines the latest Arm® Cortex®- M33 application processor with floating-point unit, advanced power management functionality, a cryptographic security engine, analogue and digital peripherals, a dedicated sensor node controller, and a software configurable protocol engine with a radio that is compliant to the Bluetooth® 5.2 low energy standard. This is based on an Arm Cortex-M33 CPU with an 8-region MPU and a single-precision FPU offering up to 144dMIPS. The dedicated application processor executes code from embedded memory (RAM) or external QSPI FLASH via a 16KB 4-way associative cache controller, which is equipped with an on-the-fly decrypting capability without extra wait states. Application includes fitness trackers, sport watches, smartwatches, voice-controlled remote controls, rechargeable keyboards, toys, consumer appliances, home automation, and industrial automation.

  • A flexible and configurable Bluetooth® LE MAC engine implementing the controller stack up to HCI
  • 512KB data SRAM with retention capabilities, 4KB one-time-programmable (OTP) memory
  • Four power supply pins for external devices, alive while DA1469x is asleep
  • 32MHz crystal (±20ppm max) and RC oscillator, 4 general purpose, 24bit up/down timers with PWM
  • Up to 55 general purpose I/Os, decrypt-on-the-fly QSPI FLASH interface
  • 8-channel 10-bit SAR ADC, 3.4Msamples/sec
  • Single wire antenna: no RF matching or RX/TX switching required
  • I2S/PCM interface up to eight channels
  • Lowest power consumption, smallest system size, lowest system cost
  • VFBGA100 package, ambient temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 130 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$10.8
50+
$7.86
100+
$7.21
250+
$6.85
500+
$6.71
1000+
$6.6
2500+
$6.49