DA14695-00HQDB-P
Development Board, DA14695 Daughter Board For DA14695 Pro Development Kit
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Kits & Tools, Evaluation & Development Kits
Avnet Manufacturer Part #: DA14695-00HQDB-P
Secondary Manufacturer Part#: DA14695-00HQDB-P
- RoHS 10 Compliant
- Tariff Charges
Daughterboard for DA14695 to be used with Pro development kit.
- Complies with Bluetooth 5.1, ETSI EN 300 328 and EN 300 440 Class 2 (Europe), FCC CFR47 part 15 (US) and ARIB STDT66(Japan)
- Flexible processing power
- 32 kHz up to 96 MHz 32-bit ARM Cortex-M33 with 16 kBytes, 4-way associative cache and FPU
- A flexible and configurable BLE MAC engine implementing the controller stack up to HCI
- A sensor node controller running uCode for sensors manipulation
- A uCode based motor controller for manipulating analog gear boxes for hands on watches
- Optimized power modes (Extended sleep, Deep sleep and Hibernation)
- Memories
- 512 kB Data SRAM with retention capabilities
- 4 kB One-Time-Programmable (OTP) memory
- 16 kB Cache SRAM with retention capabilities
- 128 kB ROM (including boot ROM and PKI routines for Flash image authentication)
- Power management
- SIMO Buck DC-DC converter (2.4 V- 4.75 V)
- Four power supply pins for ext
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8473301180 |
| Schedule B: | 8473300002 |