PDP SEO Portlet

DA14592MOD-0100000C

Module with multi-core BLE 5.3 SoC with Embedded FLASH

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: DA14592MOD-0100000C
Secondary Manufacturer Part#: DA14592MOD-0100000C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DA14592 is a very low-power, BLE SoC offering M33 + M0 ARM Cortex cores supporting floating point application programming (M33) and Renesas-programmed, BLE 5.4 and capable of supporting other (proprietary), ISM band protocols. New for Renesas BLE, it includes embedded Flash and its memory (Flash/ROM/RAM) and functionality has been optimized to cost-efficiently support a broad range of BLE applications.
The DA14592MOD includes all external components required to implement a Bluetooth LE solution and is world-wide regulatory certified as well as Bluetooth SIG certified, offering customers fastest time-to-market and ultra-low Capex for their project. Emphasis has been placed in the design of this module to ensure maximum flexibility (suitability for design use) as well as simplified and cost-reduced development support. This is achieved by comprehensively routing the DA14592’s functions to the outside of the module and using castellated pins for easy/low-cost module attachment during development.

  • Best-in-class power consumption
    • Lowest radio power consumption: Tx (@0dBm) = 3.5mA, Rx = 2.6mA
    • Lowest hibernation current: 75nA
    • Lowest active current: 34uA/MHz
  • Cost-optimal solution to mid-range, Bluetooth LE applications
    • Fewest external components: 6
    • 112KB (96+16) RAM (Stack in ROM)
    • True single crystal operation
  • High precision ADC
    • 15bit Sigma Delta ADC
    • 15 ENOBs…competitive with/exceeds many 16bit ADCs
  • World-wide certified Module (DA14592MOD)
    • Comprehensive selection of DA14592 functionality
    • Castellated pins for easy-to-solder attachment of module to board during development
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$7.09067
200+
$6.90649
400+
$6.81795
800+
$6.755
1600+
$6.72