D2-24044-MR-T
Manufacturer:Renesas Electronics
Product Category:
Amplifiers & Comparators, Audio Power Amplifiers
Avnet Manufacturer Part #: D2-24044-MR-T
Secondary Manufacturer Part#: D2-24044-MR-T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Class-D | ||
| Speaker | ||
| Single | ||
| 8 Ohm | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| -10 to 85 °C | ||
| Differential | ||
| 2-Channel Stereo | ||
| 38HTSSOP | ||
| 38 | ||
| Single Supply | ||
| 9.7 x 4.4 x 0.9 mm | ||
| No | ||
| Commercial | ||
| HTSSOP | ||
| 3.3V, 9V to 26.5V | ||
| 0.3@8Ohm@25W|0.05@8Ohm@1W % | ||
| 30x2@8Ohm W |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |