CDP68HC68T1M2Z
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Clock & Timing, Real Time Clocks
Avnet Manufacturer Part #: CDP68HC68T1M2Z
Secondary Manufacturer Part#: CDP68HC68T1M2Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| YY-MM-DD-DW | ||
| WSOIC | ||
| SPI | ||
| 16 | ||
| 85 °C | ||
| -40 °C | ||
| CDP68HC68T1 Series | ||
| 5.25 Vdc | ||
| 4.75 Vdc | ||
| HH:MM:SS: 12Hr / 24Hr |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |