PDP SEO Portlet

CD22M3494MQZ96

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: CD22M3494MQZ96
Secondary Manufacturer Part#: CD22M3494MQZ96
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
50 MHz
Video
Matte Tin
245
75 Ohm
Surface Mount
-40 to 85 °C
44PLCC
44
Single
16.66 x 16.66 x 3.69 mm
Industrial
PLCC

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $: